User & Safety Instructions 3191671 Piko TT 47135 TT series 93 steam locomotive of DB
Description
Steam locomotive BR 93 in true-to-original paint and printing of the DB in epoch III. The PIKO steam engine impresses you with its successful design, sharp engraving and numerous separately applied parts as well as excellent handling characteristics. The model possesses a suitable PSD XP sound decoder from the factory and comes up with standard lighting and sound functions. In Prussia, efforts were always made to rationalize the locomotive, so that in the late 1910's the construction of a new tender locomotive was based on tried and tested construction principles. For example, parts of the drive and drive were taken over by the tried and tested G8.1 with some changes. The new locomotives were integrated as series T14. A total of 457 copies were built for the Prussian State Railways. Afterwards, the Imperial Railways in Alsace-Lorraine also ordered 40 locomotives of this type. After the Second World War, the genus was scattered across Europe between 93.0 and 4. In addition to the divided Germany, it was also used in Poland, Belgium and Austria. The DB used their machines until 1960, whereby the Bw Limburg and the tracks between Lahn, Dill and Sieg were their last refuge. With the DR the operation continued until 1971, here the locomotives were especially in and around Berlin above all before goods trains were used. The model has TT close couplings!
Steam locomotive BR 93 in true-to-original paint and printing of the DB in epoch III. The PIKO steam engine impresses you with its successful design, sharp engraving and numerous separately applied parts as well as excellent handling characteristics. The model possesses a suitable PSD XP sound decoder from the factory and comes up with standard lighting and sound functions. In Prussia, efforts were always made to rationalize the locomotive, so that in the late 1910's the construction of a new tender locomotive was based on tried and tested construction principles. For example, parts of the drive and drive were taken over by the tried and tested G8.1 with some changes. The new locomotives were integrated as series T14. A total of 457 copies were built for the Prussian State Railways. Afterwards, the Imperial Railways in Alsace-Lorraine also ordered 40 locomotives of this type. After the Second World War, the genus was scattered across Europe between 93.0 and 4. In addition to the divided Germany, it was also used in Poland, Belgium and Austria. The DB used their machines until 1960, whereby the Bw Limburg and the tracks between Lahn, Dill and Sieg were their last refuge. With the DR the operation continued until 1971, here the locomotives were especially in and around Berlin above all before goods trains were used. The model has TT close couplings!