• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko TT 47601 TT reko wagon of DR 2. Class, other operating number

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT reko wagon of DR

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.

Technical specifications

Manufacturer part #

47601

Type

Carriage

Size

TT

Power supply system

DC

LoB/LoC

156 mm

Age category

15 years and over

Type

2. Class, other operating number

Train company

DR-Ost

Era

IV

Interiors

Interior lighting prepped

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1558218 Piko TT 47601 TT reko wagon of DR 2. Class, other operating number

Description

Suitable for the models of the series 118 and 119 of DR delivers PIKO the reko wagon of DR in the coloring and lettering of epoch IV with the at that time uniformly used bogies of the model Görlitz V.

This text is machine translated.

Features

  • Interior fittings
  • Prepared for interior lighting
  • NEM pocket
  • Close coupling mechanism.

More interesting products

(*All information is plus legal VAT)