Piece
Security door system
Spring-loaded connector
24 V DC
Mechanical lock
2570 g
-20 °C
+55 °C
IP54
200 mm
PSEN sg2c-3LPE unit
1 pc(s)
(W x H x D) 200 x 465 x 108 mm
465 mm
108 mm
yes
Datasheet 2183012 PILZ 570800 PSEN sg2c-3LPE unit Security door system 24 V DC Mechanical lock IP54 1 pc(s)
User & Safety Instructions 2183012 PILZ 570800 PSEN sg2c-3LPE unit Security door system 24 V DC Mechanical lock IP54 1 pc(s)
Conformity certificate 2183012 PILZ 570800 PSEN sg2c-3LPE unit Security door system 24 V DC Mechanical lock IP54 1 pc(s)