Multifunctional, freely configurable and customized: The PNOZmulti 2 basic units are used in almost all areas of plant and mechanical engineering. Safety functions can be safely monitored with PNOZmulti, and standard control tasks can be economically solved.
All required functions are created with the ingeniously simple configuration software PNOZmulti Configurator on the PC. The finished configuration is loaded into the basic device via a USB interface. A replaceable program memory is another plus. The PNOZ m B1 basic unit uses a USB stick, the PNOZ m B0 uses a chip card.
The features at a glance:
· Illuminated display for faster start-up and simple diagnostics
· Display of error messages, status of the supply voltage, Inputs and outputs, status and device information, individual customer text
· Max. 4 expansion modules can be aligned on the left, in addition max. 1 communication and 1 fieldbus module
· Pluggable terminals – either spring-loaded or screw terminals (available as accessories)
· Replaceable program memory
· Diagnostic interface
PNOZ m B0 – the universal
· 20 safe inputs, up to 8 can be configured as auxiliary outputs
· 4 safe semiconductor outputs, up to PL e, SIL CL 3 depending on the application
· 4 clock outputs, up to 4 configurable as standard outputs
· Max. 6 expansion modules can be aligned on the right
· Up to 256 connection lines in the PNOZmulti Configurator
· Chip card as storage medium
· Up to 80% less energy consumption than comparable products
This text is machine translated.