• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer TS-Q160C-FT 2-way flush mount speaker set 350 W Content: 1 pc(s)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TS-Q160C-FT

  • Vehicle-specific speakers with mounting accessories

Technical specifications

Max. audio capacity

350 W

Product type

2-way flush mount speaker set

RMS capacity

50 W

SPL

92 dB

Frequency range

27 Hz - 37.000 Hz

Outside Ø

16.5 cm

Recess depth

46 mm

Impedance

4 Ω

Weight

1.50 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864656 Pioneer TS-Q160C-FT 2-way flush mount speaker set 350 W Content: 1 pc(s)

Description

The Pioneer Perfect Fit TS-Q160C-FT is a 16.5 cm (2-way) component system with 350 W power, which was developed especially for vehicles by Fiat, Alfa Romeo, Opel / Vauxhall. It includes OEM-style plug-and-play connections, vehicle-specific brackets and detailed installation instructions.

This text is machine translated.

Features

  • 2-way component system, 165 mm low/mid-range speaker, 30 mm tweeter, 50 W RMS, 350 W max.,92 dB 1W/1 m, 27Hz – 37 kHz, 4 Ohm

Scope of delivery

  • Including Connector for:
  • Fiat, Alfa Romeo, Opel, Vauxhall
  • 6 rivets, 2 woofer dampers, 2 tweeter connections, 1 cable cushioning

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.