• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer TS-Q160C-VW 2-way flush mount speaker set 350 W Content: 1 pc(s)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TS-Q160C-VW

  • Vehicle-specific speakers with mounting accessories

Technical specifications

Max. audio capacity

350 W

Product type

2-way flush mount speaker set

RMS capacity

50 W

SPL

92 dB

Frequency range

27 Hz - 37.000 Hz

Outside Ø

16.5 cm

Impedance

4 Ω

Weight

1.51 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864650 Pioneer TS-Q160C-VW 2-way flush mount speaker set 350 W Content: 1 pc(s)

Description

The Pioneer Perfect Fit TS-Q160C-VW is a 16.5 cm (2-way) component system with 350 W power, which was specially developed for vehicles from Volkswagen, Seat, Skoda. It includes OEM-style plug-and-play connections, vehicle-specific brackets and detailed installation instructions.

This text is machine translated.

Features

  • 2-way component system, 165 mm woofer/mid-range,
  • 30mm tweeters, 50W RMS, 350W max.,92dB 1W/1m,
  • 27Hz – 37 kHz, 4 Ohm

Scope of delivery

  • Including Connector for:
  • Volkswagen, Audi, Cupra, Seat, Skoda
  • 8 rivets, 2 woofer dampers, 2 type A tweeter connecting cable, 2 type B tweeter connecting cables, 4 crimp sleeves, 2 tweeter holders, 2 tweeter attachment cushions, 2 connection attachment cushions, 1 cable pad

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.