• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer TS-Q160F-RN 2-way flush mount speaker set 350 W Content: 1 pc(s)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TS-Q160F-RN

  • Vehicle-specific speakers with mounting accessories

Technical specifications

Max. audio capacity

350 W

Product type

2-way flush mount speaker set

RMS capacity

50 W

SPL

93 dB

Frequency range

28 Hz - 30.000 Hz

Outside Ø

16.5 cm

Recess depth

36 mm

Impedance

4 Ω

Weight

1.49 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864653 Pioneer TS-Q160F-RN 2-way flush mount speaker set 350 W Content: 1 pc(s)

Description

The Pioneer Perfect Fit TS-Q160F-RN is a 16.5 cm 2-way coaxial speaker with 350 W power that was specially developed for vehicles from Renault, Nissan, Dacia, Lada. It includes OEM-style plug-and-play connections, vehicle-specific brackets and detailed installation instructions.

This text is machine translated.

Features

  • 2-way coaxial speaker, 165 mm woofer/mid-range,
  • 29mm tweeter, 50W RMS, 350W max., 93dB 1W/1m
  • 28Hz – 30kHz, 4 Ohm

Scope of delivery

  • Including Connector for:
  • Renault, Nissan, Dacia, Datsun, Fiat, Infiniti, Lada, Mitsubishi, Opel, Vauxhall, Smart
  • 6 rivets, 2 woofer dampers

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.