• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pipetto Activity Case iPad cover/bag 27,7 cm (10,9") Blue

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipetto Activity Case

  • Cover 27.7 cm (10.9") Blue
  • Standby Mode
  • Antibacterial, drop resistant, dust resistant, scratch resistant, shock resistant
  • This text is machine translated.

Technical specifications

  • Case type cover
Product type

iPad cover/bag

Suitable for

27,7 cm (10,9")

Factory colour

Blue

Suitable for

27,7 cm (10,9")

Compatible with

iPad 10th Gen (2022) A2696, A2757, A2777

Compatible with

Apple

Shockproof up to

1.2 m

Quantity per pack

1 Stück(e)

Built-in speaker(s)

no

Business card pocket

no

Stand mode

yes

Smart card reader

no

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772419 Pipetto Activity Case iPad cover/bag 27,7 cm (10,9") Blue

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.