• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pipetto Origami No1 iPad cover/bag 27,7 cm (10,9") Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipetto Origami No1

  • Flip case 27.7 cm (10.9") black
  • Microfiber, Thermoplastic Polyurethanes (TPU)
  • Standby Mode
  • Anti-bacterial, shock-resistant
  • This text is machine translated.

Technical specifications

  • Flip case type
  • Material: Micro-fiber, thermoplastic polyurethane (TPU)
Product type

iPad cover/bag

Suitable for

27,7 cm (10,9")

Factory colour

Black

Suitable for

27,7 cm (10,9")

Compatible with

iPad 10th Gen (2022)

Compatible with

Apple

Quantity per pack

1 Stück(e)

Built-in speaker(s)

no

Auto wake/sleep function

yes

Stand mode

yes

Number of stand modes

5

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772426 Pipetto Origami No1 iPad cover/bag 27,7 cm (10,9") Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.