• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pipetto Origami No1 OriginalCase iPad Pro Tablet sleeve 33 cm (13") Blue

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipetto Origami No1 OriginalCase iPad Pro

  • Folio 33 cm (13") blue
  • Polyethylene, thermoplastic polyurethane (TPU)
  • Standby Mode
  • Drop-resistant, impact-resistant, shock-resistant
  • This text is machine translated.

Technical specifications

  • Compatibility: IPad Pro 13 (2024) - models A2925, A2926, A3007 - iPad Pro 13 (2025) - models A3360, A3361, A3362
  • Folio case type
  • Material: Polyethylene, thermoplastic polyurethane (TPU)
Product type

Tablet sleeve

Suitable for

33 cm (13")

Factory colour

Blue

Suitable for

33 cm (13")

Compatible with

Apple

Quantity per pack

1 Stück(e)

Built-in speaker(s)

no

Easy to clean

yes

Stand mode

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772460 Pipetto Origami No1 OriginalCase iPad Pro Tablet sleeve 33 cm (13") Blue

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.