• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pipetto Origami No3 iPad cover/bag 21,1 cm (8,3") Black

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipetto Origami No3

  • Folio 21.1 cm (8.3") black
  • Polyethylene, thermoplastic polyurethane (TPU)
  • Standby Mode
  • Drop-resistant, impact-resistant, shock-resistant
  • This text is machine translated.

Technical specifications

  • Folio case type
  • Material: Polyethylene, thermoplastic polyurethane (TPU)
Product type

iPad cover/bag

Suitable for

21,1 cm (8,3")

Factory colour

Black

Suitable for

21,1 cm (8,3")

Compatible with

Designed For: iPad Mini 7 (2024) - Models A2993, A2995, A2996

Compatible with

Apple

Quantity per pack

1 Stück(e)

Built-in speaker(s)

no

Easy to clean

yes

Stand mode

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772415 Pipetto Origami No3 iPad cover/bag 21,1 cm (8,3") Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.