• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pipetto Pipetto Origami No3 Pencil Case iPad Pro iPad cover/bag 27,9 cm (11") Black

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipetto Pipetto Origami No3 Pencil Case iPad Pro

  • Folio 27.9 cm (11") black
  • Polyethylene, thermoplastic polyurethane (TPU)
  • Standby Mode
  • Drop-resistant, impact-resistant, shock-resistant
  • This text is machine translated.

Technical specifications

  • Compatibility: IPad Pro 11 (2024) - models A2836, A2837, A3006 -iPad Pro 11 (2025) - models A3357, A3358, A3
  • Folio case type
  • Material: Polyethylene, thermoplastic polyurethane (TPU)
Product type

iPad cover/bag

Suitable for

27,9 cm (11")

Factory colour

Black

Suitable for

27,9 cm (11")

Compatible with

Apple

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772453 Pipetto Pipetto Origami No3 Pencil Case iPad Pro iPad cover/bag 27,9 cm (11") Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.