• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIR movement detector, wall mounting Finder 18.A1.8.230.000 Operating voltage 110 - 230 V/AC N/A Max. range (open field)

Product type
IR motion detector
Max. operating voltage
230 V AC
Contact type
1 maker
Max. range
10 m
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 120.00
-35 %
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

PIR movement detector, wall mounting

  • Protection class IP55
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Nominal lamp rating incandescent/halogen: (230 V/AC) 1000 W
  • Fluorescent lamp with Electronic ballast: 500 W
  • Fluorescent lamp with Electromecanical ballast: 350 W
  • CFL: 300 W
  • LED 230 V: 300 W
  • Halogen or LV LED with electronic ballast: 300 W
  • Halogen or LV LED with electromechanical ballast: 500 W
Product type

IR motion detector

Content

1 pc(s)

Type

18.A1.8.230.0000

Operating voltage

230 V AC

Operating voltage

110 - 230 V AC

Min. operating voltage

110 V AC

Max. operating voltage

230 V AC

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

230 V AC

Switching current (max.)

10 A

Max. switching capacity

2300 VA

Light sensitivity (min.)

5 lx

Light sensitivity (max.)

1000 lx

Angular aperture

110°

10 m

Time range (min.)

10 s

Time range (max.)

20 min

Min. temperature

-30 °C

Max. temperature

+50 °C

Type

PIR movement detector for external installation - wall mounting

Sensitivity

5 - 1000 lx

Viewing width

10 m

Detection angle

110°

Switching capacity

(AC1) Max. 2300 VA/ (AC15) Max. 450 VA

Switching voltage

230 V/AC

Switching current

10 A

Type

18.A1.8.230.000

Temperature range

-30 - +50 °C

Time range

10 s - 20 min

Operating voltage

110 - 230 V/AC

Surface mounted (plaster)

White

Movement sensor

TRUE

Push-in clamp

Untreated

AC

50-60 MHz

TRUE

Thermoplastic

100 A

Plastic

9010

110-230 V

IP54

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1381191 PIR movement detector, wall mounting Finder 18.A1.8.230.000 Operating voltage 110 - 230 V/AC N/A Max. range (open field)

User & Safety Instructions

User & Safety Instructions 1381191 PIR movement detector, wall mounting Finder 18.A1.8.230.000 Operating voltage 110 - 230 V/AC N/A Max. range (open field)

Information

Information 1381191 PIR movement detector, wall mounting Finder 18.A1.8.230.000 Operating voltage 110 - 230 V/AC N/A Max. range (open field)

Description

PIR movement detector for external installations, wall mounting (IP 54), Survey angle 110°, Sensing area up to 10 m, Focus adjustable: 180° horizontal rotation / 30° vertical rotation, Quick installation thanks to push-in terminals.

Hints

Approvals: EAC.