• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pistol grip Black ABB 1SCA022381R1560

Product type
Pistol grip
Factory colour
Black
Dim
(Ø x L) 12 mm x 125 mm
Length
125 mm
(Ø)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for EMERGENCY-OFF: No.
  • With axis: No.
  • Colour, black
  • Lockable: Yes
  • Suitable for switch disconnectors: Yes
  • Suitable for circuit breakers: No.
Product type

Pistol grip

Factory colour

Black

Dim

(Ø x L) 12 mm x 125 mm

Length

125 mm

(Ø)

12 mm

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322891 Pistol grip Black ABB 1SCA022381R1560

User & Safety Instructions

User & Safety Instructions 2322891 Pistol grip Black ABB 1SCA022381R1560

Description

OHB125J12 Pistol grip black 125mm Wave-ø 12mm IP65 Label 0 OFF-1 ON

This text is machine translated.