• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pistol grip Black ABB 1SCA022459R9700

Product type
Pistol grip
Factory colour
Black
Dim
(Ø x L) 12 mm x 175 mm
Length
175 mm
(Ø)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pistol grip

Factory colour

Black

Dim

(Ø x L) 12 mm x 175 mm

Length

175 mm

(Ø)

12 mm

Black

FALSE

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3115826 Pistol grip Black ABB 1SCA022459R9700

User & Safety Instructions

User & Safety Instructions 3115826 Pistol grip Black ABB 1SCA022459R9700

Description

OHB175J12E011 Pistol grip black 175mm shaft-ø 12mm

This text is machine translated.