• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pistol grip Black ABB 1SCA119054R1001

Product type
Pistol grip
Factory colour
Black
Dim
(Ø x L) 12 mm x 274 mm
Length
274 mm
(Ø)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for EMERGENCY-OFF: No.
  • With axis: No.
  • Colour, black
  • Lockable: Yes
  • Suitable for switch disconnectors: Yes
  • Suitable for circuit breakers: No.
Product type

Pistol grip

Factory colour

Black

Dim

(Ø x L) 12 mm x 274 mm

Length

274 mm

(Ø)

12 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322416 Pistol grip Black ABB 1SCA119054R1001

User & Safety Instructions

User & Safety Instructions 2322416 Pistol grip Black ABB 1SCA119054R1001

Description

OHB274J12E421 Pistol grip 274mm Waves-ø 12mm

This text is machine translated.