• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pistol grip Red ABB 1SCA022380R9820

Product type
Pistol grip
Factory colour
Red
Dim
(Ø) 6 mm
(Ø)
6 mm
Colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for EMERGENCY-OFF: No.
  • With axis: No.
  • Colour: Red
  • Lockable: Yes
  • Suitable for switch disconnectors: Yes
  • Suitable for circuit breakers: No.
Product type

Pistol grip

Factory colour

Red

Dim

(Ø) 6 mm

(Ø)

6 mm

Red

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324449 Pistol grip Red ABB 1SCA022380R9820

User & Safety Instructions

User & Safety Instructions 2324449 Pistol grip Red ABB 1SCA022380R9820

Description

OHY65J6 Pistol grip red-yellow 65mm Wave-ø 6mm IP65 Label I-0/ON-OFF

This text is machine translated.