• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pistol grip Red ABB 1SCA022381R2700

Product type
Pistol grip
Factory colour
Red
Dim
(Ø x L) 12 mm x 175 mm
Length
175 mm
(Ø)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for EMERGENCY-OFF: No.
  • With axis: No.
  • Colour: Red
  • Lockable: Yes
  • Suitable for switch disconnectors: Yes
  • Suitable for circuit breakers: No.
Product type

Pistol grip

Factory colour

Red

Dim

(Ø x L) 12 mm x 175 mm

Length

175 mm

(Ø)

12 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321060 Pistol grip Red ABB 1SCA022381R2700

User & Safety Instructions

User & Safety Instructions 2321060 Pistol grip Red ABB 1SCA022381R2700

Description

OHY175J12 Pistol grip red-yellow 175mm Wave-ø 12mm IP65 Label I-0

This text is machine translated.