• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pizzato Elettrica AN G1B005A-PM0.2 Safety door handle AN G1B005A-PM0.2 1 pc(s)

Product type
Safety door handle
Type
AN G1B005A-PM0.2
Min. operating voltage
20.6 V
Max. operating voltage
27.6 V
Operating voltage
20.6 - 27.6 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safety door handle P-CUBE ROME

  • White illuminated door handle with multi-colored RGB LEDs
  • This text is machine translated.

Technical specifications

Product type

Safety door handle

Type

AN G1B005A-PM0.2

Min. operating voltage

20.6 V

Max. operating voltage

27.6 V

Operating voltage

20.6 - 27.6 V

Cable length

0.15 m

Number of pins

8

IP65

Content

1 pc(s)

Length

198.5 mm

Width

118.7 mm

Height

66.3 mm

RoHS-compliant

Yes

Thread size

M12

Documents & Downloads

Datasheet

Datasheet 3737395 Pizzato Elettrica AN G1B005A-PM0.2 Safety door handle AN G1B005A-PM0.2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3737395 Pizzato Elettrica AN G1B005A-PM0.2 Safety door handle AN G1B005A-PM0.2 1 pc(s)