• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pizzato Elettrica AN S1B001A-PN3 Safety door handle AN S1B001A-PN3 1 pc(s)

Product type
Safety door handle
Type
AN S1B001A-PN3
Min. operating voltage
20.6 V
Max. operating voltage
27.6 V
Operating voltage
20.6 - 27.6 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safety door handle P-CUBE ROME

  • White illuminated door handle with multi-colored RGB LEDs
  • Momentary with pushbutton 1NO White illuminated
  • PVC cable length 3 m.
  • This text is machine translated.

Technical specifications

Product type

Safety door handle

Type

AN S1B001A-PN3

Min. operating voltage

20.6 V

Max. operating voltage

27.6 V

Operating voltage

20.6 - 27.6 V

Cable length

3 m

Number of pins

8

Content

1 pc(s)

Length

198.5 mm

Width

118.7 mm

Height

66.3 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3737379 Pizzato Elettrica AN S1B001A-PN3 Safety door handle AN S1B001A-PN3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3737379 Pizzato Elettrica AN S1B001A-PN3 Safety door handle AN S1B001A-PN3 1 pc(s)