• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pizzato Elettrica BN AC2ZA03 Command encoder unit 1 pc(s) Piece

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BN series command generator unit

  • Number of devices: 2 devices
  • Position 1: 1 white push-button 1NO
  • Position 2: 1 blue pushbutton 1NO
  • IP65 to EN 60529 standard
  • Connection and Orientation : 8-pin M12 connector, Bottom
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Command encoder unit

Connection

Connector

IP65

Min. temperature

-25 °C

Max. temperature

70 °C

Industrial packaging

Yes

Content

1 pc(s)

Type

BN AC2ZA03

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3737428 Pizzato Elettrica BN AC2ZA03 Command encoder unit 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3737428 Pizzato Elettrica BN AC2ZA03 Command encoder unit 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?