• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pizzato Elettrica CS AT-02V024 Safety module 2 makers, 1 breaker 240 V AC 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.57 / piece)
€ 289.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pizzato Elettrica CS AT-02V024 Safety module 2 makers, 1 breaker 240 V AC 1 pc(s)

  • Monitoring of position and safety switches

Technical specifications

Product type

Safety module

Connection

Screw terminal

Type

Security module

Contact type

2 makers

1 breaker

Switching voltage

240 V AC

Switching current (max.)

6 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

45 mm

Height

99 mm

Content

1 pc(s)

Dim

(W x H x D) 45 x 99 x 111.5 mm

RoHS-compliant

Yes

Depth

111.5 mm

Type

CS AT-02V024

Switching current

6 A

Type

CS AT-02V024

Temperature range

-25 - +55 °C

Documents & Downloads

Datasheet

Datasheet 701347 Pizzato Elettrica CS AT-02V024 Safety module 2 makers, 1 breaker 240 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 701347 Pizzato Elettrica CS AT-02V024 Safety module 2 makers, 1 breaker 240 V AC 1 pc(s)

Description

The safety module CS AT-02V024 is used for the emergency off switch function and for controlling the switches and sensors. There are also 2 delayed output contacts. The switch-off delay time can be adjusted from 1 to 10 seconds, in 1-second intervals. The switches and sensors can be connected as one-channel or two-channel configuration. They are started either manually, automatically or by means of a monitoring process.
The safety module features 2 normally open contacts (safety contacts, undelayed), 1 normally closed contact (signal output, undelayed), and 2 normally open contacts (delayed safety contacts) as output. Solder-tag connection.

More interesting products

(*All information is plus legal VAT)