
Technical specifications
- B10d - value according to EN ISO 13849-1: 2 million cycles
- Product type
Pull cord switch
- Operation type
Pull cord
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Contact type
1 maker
1 breaker
- Functions
momentary
- Actuating force
90 N
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Thread size
M20
- Durability
2 million cycles
- Material
Metal
- Width
40 mm
- Type
FD 1878-M2
- Content
1 pc(s)
- Dim
(W x H x D) 40 x 138 x 38 mm
- RoHS-compliant
Yes
- Height
138 mm
- Depth
38 mm
- Type
1 closer, 1 opener
- Switching capacity
6 A/250 V AC
- Switching voltage
250 V AC
- Switching current
6 A
- Type
FD 1878-M2
- Actuating force
90 N
- Temperature range
-25 - +80 °C
Documents & Downloads
Datasheet
Datasheet 701335 Pizzato Elettrica FD 1878-M2 FD 1878-M2 Pull cord switch 250 V AC 6 A Pull cord momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701335 Pizzato Elettrica FD 1878-M2 FD 1878-M2 Pull cord switch 250 V AC 6 A Pull cord momentary 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 95.76*
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































