
Technical specifications
- Retention force: 10 N
- B10d - value according to EN ISO 13849-1: 2 million cycles
- Packaging type
Piece
- Product type
Safety button
- Connection
Screws
- Operation type
separate actuator
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Contact type
1 maker
1 breaker
- Contact material
Ag
- Functions
momentary
- Actuating force
18 N
IP67
- Thread size
M20
- Durability
2 million cycles
- Material
Plastic
- Width
30.8 mm
- Type
FR 693-M2
- Content
1 pc(s)
- Dim
(W x H x D) 30.8 x 93 x 30.8 mm
- RoHS-compliant
Yes
- Height
93 mm
- Depth
30.8 mm
Documents & Downloads
Datasheet
Datasheet 701323 Pizzato Elettrica FR 693-M2 FR 693-M2 Safety button 250 V AC 6 A separate actuator momentary IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701323 Pizzato Elettrica FR 693-M2 FR 693-M2 Safety button 250 V AC 6 A separate actuator momentary IP67 1 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 33.79€ 29.02*
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































