• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plantronics 86180-01 Headphones battery Replaces original battery (original) 86180-01 3.7 V 190 mAh

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plantronics CS540 Spare replacement battery

  • High energy density
  • Long life
  • This text is machine translated.

Technical specifications

Product type

Headphones battery

Replaces original battery

86180-01

Capacity (mAh, Ah)

190 mAh

Voltage

3.7 V

Technology

LiPo

Width

100 mm

Height

100 mm

Length

150 cm

Weight

2000 g

Size

Non-standard rechargeable

Rechargeable

Yes

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Suitable for

Plantronics CS540

for brands

Plantronics

Range of use

PDAs

UKCA

yes

Description

Powerful and reliable original battery forPlantronics.