
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Audio channels
Mono
- Transfer type
Corded (1075100)
USB-C®
3.5 mm jack
- functions
Noise cancelling
- Factory colour
Multicolour
- Weight
0.24
- Frequency range (microphone)
100 - 8000 Hz
- Width
200 mm
- Height
100 mm
- Depth
200 mm
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1891060 Plantronics Blackwire C5210 USB-C On-ear headset Corded (1075100) Mono Multicolour Noise cancelling Phone
Security datasheet
Security datasheet 1891060 Plantronics Blackwire C5210 USB-C On-ear headset Corded (1075100) Mono Multicolour Noise cancelling Phone
Description
Plantronics Blackwire 5210. Purpose: Call Center/office. Headset type: monophonic, Carrying Style: head band, product color: black, red. Transmission technology: wired, USB-connection: USB type-C. Position headphone speakers: Ohraufliegend, headphone frequency: 20 - 20000 Hz. Microphone frequency: 100 - 8000 Hz
This text is machine translated.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








