• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plantronics In-ear headset Multicolour

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plantronics In-ear headset

  • On the road in the hustle and bustle of the city or in the café on the corner – some of the most important calls in life can be reached where you expect the least. Our state-of-the-art noise suppression and six layers of WindSmart technology eliminate distracting background noise, such as wind and noise, so your voice always sounds clear – inside and outside.
  • Experience the hands-free function on a completely new level. Via a special voice-control button you can activate your preferred voice-assistant very easily. Low-noise notifications inform you about the talk time and even the names of incoming callers. You can simply "accept" or "ignore" calls without touching a finger.
  • The rigorously tested ergonomic design ensures all-day comfort on a variety of ear shapes – from the first to the last call. The design tested for comfort comes with three earphone sizes, in order to ensure a safe seat. You forget you are wearing earphones at all.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

  • Wireless, wired - adapter USB-A via Bluetooth - black - certified for Microsoft teams
Product type

In-ear headset

Factory colour

Multicolour

Weight

0.10

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Bluetooth

5.0

Cable length

0 cm

Width

91 mm

Height

15 mm

Depth

53 mm

Bluetooth

Yes

Keyboard layout

German, QWERTZ

Charging method (Power Delivery)

w/o USB Power Delivery

Transfer type

Wireless

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739921 Plantronics In-ear headset Multicolour

Description

The latest technology of noise suppression eliminates background noise. Your voice sounds so clear and clear at all times. Four microphones and our adaptive digital signal processing (DSP) technology eliminate distracting background noise, such as traffic noise or crowds. The unique WindSmart technology on six levels detects the wind direction and responds accordingly, so that your voice is always heard clearly, especially in the open. Supports HD Voice in broadband networks and devices for better voice quality, so that your conversation partner can always hear and understand you well. Intelligent sensors detect whether the headset is on or off; calls can be accepted by simply putting on the headset; by putting off the headset you can simply stop the music playback or mute the call when you receive an incoming call. The names of the caller are announced, you answer with "Answer" (accept) or "Ignore" (ignore). This allows you to manage your calls easily via voice commands.

This text is machine translated.

Features

  • Poly Voyager 5200 UC Headset
  • Product type : Headset - Bluetooth - wireless, wired - Adapter USB-A via Bluetooth
  • Recommended use : Portable electronics, computers
  • Colour: black
  • Headphone form factor : in the ear monaural
  • Connection technology : Wireless, wired
  • Wireless technology : Bluetooth
  • Bluetooth version: Bluetooth 5.0
  • Audio specifications : Frequency range 100 - 20000 Hz - Sensitivity 90 dB
  • Impedance 32 Ohm
  • Microphone : Microphone tree
  • Microphone mode : Non-directional, MEMS directional
  • Microphone noise suppression : Yes
  • Control : Mute button, volume control, On/Off
  • Intelligent Wizard : Siri, Google Assistant
  • Software Certification : Certified for Microsoft teams