• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plastic bracket (relay accessories) 095.42.0 1 pc(s) Finder 095.42.0

Product type
Plastic bracket (relay accessories)
Material
Plastic
Content
1 pc(s)
Industrial packaging
Yes
Weight
2 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.38 / piece)
€ 0.38
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic bracket for print sockets series 95 with relay of the series 41

Our service for you

Technical specifications

  • Mechanical fixing and ejection aid
  • Bracket for the mechanical protection and simple dismantling
Product type

Plastic bracket (relay accessories)

Content

1 pc(s)

Industrial packaging

Yes

Material

Plastic

Weight

2 g

Compatible with

Finder

Compatible with series

Finder 40 series

Finder 41 series

Min. temperature

-40 °C

Max. temperature

70 °C

RoHS-compliant

Yes

Type

095.42.0

Documents & Downloads

Datasheet

Datasheet 3734665 Plastic bracket (relay accessories) 095.42.0 1 pc(s) Finder 095.42.0

User & Safety Instructions

User & Safety Instructions 3734665 Plastic bracket (relay accessories) 095.42.0 1 pc(s) Finder 095.42.0

Description

Plastic bracket for print sockets series 95 with relay of the series 41

This text is machine translated.

More interesting products

(*All information is plus legal VAT)