• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plastipol Scheu 1658577 Stackable box Food safe (L x W x H) 590 x 380 x 202 mm Grey 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 590 x 380 x 202 mm

Product type

Stackable box

Width

380 mm

Volume

34 l

Height

202 mm

Length

590 mm

Factory colour

Grey

Content

1 pc(s)

Features

Food safe

Material

Polypropylene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1658577 Plastipol Scheu 1658577 Stackable box Food safe (L x W x H) 590 x 380 x 202 mm Grey 1 pc(s)

Description

Stackable containers made of unbreakable polypropylene - environmentally friendly, completely recyclable, unbreakable, shape-resistant - temperature-resistant from -20° to +90 °C - Food-safe-physiologically properly-resistant to acids and chemicals (please requests) - by a smooth floor suitable for all conveyor systems - on top of each other without cover, stackable stack load approx. 100 kg - by a 180° rotation interlock chess telbar. Cover.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?