• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plastipol Scheu 1658786 Stackable box Food safe (L x W x H) 800 x 400 x 300 mm Grey 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 800 x 400 x 300 mm

Product type

Stackable box

Width

400 mm

Volume

70 l

Height

300 mm

Length

800 mm

Factory colour

Grey

Content

1 pc(s)

Features

Food safe

Material

Polypropylene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1658786 Plastipol Scheu 1658786 Stackable box Food safe (L x W x H) 800 x 400 x 300 mm Grey 1 pc(s)

Description

Stackable containers made of unbreakable polypropylene - environmentally friendly, completely recyclable, unbreakable, shape-resistant - temperature-resistant from -20° to +90 °C - Food-safe-physiologically properly-resistant to acids and chemicals (please requests) - by a smooth floor suitable for all conveyor systems - on top of each other without cover, stackable stack load approx. 100 kg - by a 180° rotation interlock chess telbar-with durchfass-griffen at front.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?