• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plastipol Scheu 1658788 Stackable box Food safe (L x W x H) 800 x 400 x 300 mm Green 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 800 x 400 x 300 mm

Product type

Stackable box

Width

400 mm

Volume

70 l

Height

300 mm

Length

800 mm

Factory colour

Green

Content

1 pc(s)

Features

Food safe

Material

Polypropylene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1658788 Plastipol Scheu 1658788 Stackable box Food safe (L x W x H) 800 x 400 x 300 mm Green 1 pc(s)

Description

Stackable containers - made of unbreakable polypropylene - environmentally friendly, fully recyclable, unbreakable, dimensionally stable - temperature resistant from -20° to +90°C - food-safe - physiologically flawless - resistant to alkalis and acids (please request) - suitable for all conveyor systems due to smooth bottom - stackable on top of each other without lid - stack load approx. 100 kg - can be nested into each other by a 180° rotation - with through handles on the front sides.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?