
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Type
TC-E13T-MH4-MWA/NWA-0.5PV-S
- Connector type
Plug
- Pins
19
- Type
-
30 AWG
- Connection
HDMI cable
- Type A
HDMI plug
- Type B
HDMI plug
- Case material
PVC
- Manufacturer part #
TC-13543668
- Factory colour
Black
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable Ø
6.0 mm
- Cable Ø (max.)
6.2 mm
- Cable Ø up to
5.8 mm
- Cable Ø range
5.8 - 6.2 mm
- Cable length
0.5 m
- Contact material
Copper alloy
- Material
Plastic
Copper
Steel
PVC
- Nominal voltage (details)
30 V
- Nominal current (details)
0.5 A
- Number of pins
19
- Length
500 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
80 °C
- Min. temperature
-40 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3385917 Plug TC-13543668 TC-E13T-MH4-MWA/NWA-0.5PV-S - TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3385917 Plug TC-13543668 TC-E13T-MH4-MWA/NWA-0.5PV-S - TRU COMPONENTS Content: 1 pc(s)














