
Highlights & Details
HDMI Female Back Mount PCB Receptacle (Threaded)
Our service for you
Technical specifications
- Type
TC-E13T-FH2-PPF
- Connector type
Socket
- Pins
19
- Connection
PCB
- Type A
HDMI socket
- Type B
Pin strip
- Mounting hole diameter
20.6 mm
- Case material
PA
- Manufacturer part #
TC-13543680
- Factory colour
Black
- Industrial packaging
Yes
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Plastic
Copper
Steel
PVC
- Nominal voltage (details)
30 V
- Nominal current (details)
0.5 A
- Number of pins
19
- Length
26.4 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3385920 Socket TC-13543680 TC-E13T-FH2-PPF TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3385920 Socket TC-13543680 TC-E13T-FH2-PPF TRU COMPONENTS Content: 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 9.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















