• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLUM 5192 First Aid station 370 x 126 x 370 x 92

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PLUM QUICKSAFE Solo first-aid station, filled 5192

  • Easy to refill for 1x bottle of eyewash and 1x paver
  • Good visibility and easy access to content
  • Hygienic and dust-proof first-aid cabinet
  • Individual configuration of the content
  • Optimum protection of contents from external contamination
  • Compact station for saving space
  • For wall mounting directly at the hazardous workplace
  • Eye rinse and plasters are CE-marked
  • Dimensions (H x W x D) 370 x 126 x 92 mm

Technical specifications

Product type

First Aid station

Dim

(L x W x H) 370 x 126 x 370 mm

Features

incl. wall brackets

Width

126 mm

Height

370 mm

Length

370 mm

Depth

92 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3454165 PLUM 5192 First Aid station 370 x 126 x 370 x 92

User & Safety Instructions

User & Safety Instructions 3454165 PLUM 5192 First Aid station 370 x 126 x 370 x 92

Description

PLUM QUICKSAFE Solo first-aid station, filled 5192

The PLUM QUICKSAFE Solo is a compact and easy to use first-aid station, which has a 500 ml sterile sodium chloride solution (0.9%) eyewash as well as 45 fabric QuickFix plaster. Thanks to its excellent visibility, the dust-proof hygiene and adjustable content, it is an indispensable aid for every work place. You can use the wall holder to mount the station securely. It provides reliable support when it is most needed.

Suitable for the following filling of eyewash and plaster:
• Eye rinsing: 4691, 4604, 4861
• Plaster: 5508, 5509, 5511, 5512, 5513, 5514, 5515, 5516

This text is machine translated.

Features

  • 1 x eyewash with 500 ml sterile sodium chloride solution (0.9%)
  • 1 x 45 fabric QuickFix plaster

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)