• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLUM 956480B Anzeigetafel zu Augenspülstation Eye wash station

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Eye wash station

Content

1 pc(s)

Dim

(L x W x H) 290 x 228 x 1 mm

Weight

37 g

Width

228 mm

Height

1 mm

Length

290 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730882 PLUM 956480B Anzeigetafel zu Augenspülstation Eye wash station

Description

PLUM Display board for Eye wash station

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.