Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingBathroom & WCPlumbing SuppliesSoap Dispensers

PLUM Spender für Bag-in-Box 700/1400ml 5010 Soap dispenser 700 ml Black

Part number:
Item no:
A rectangular, black hand towel dispenser. There is space for a display at the top. At the bottom is the dispensing chute.
A rectangular, black hand towel dispenser. There is space for a display at the top. At the bottom is the dispensing chute.
PLUM
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Documents & Downloads
  • Description

Technical specifications

Product type

Soap dispenser

Capacity

700 ml

Factory colour

Black

Width

120 mm

Height

280 mm

Length

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3631626 PLUM Spender für Bag-in-Box 700/1400ml 5010 Soap dispenser 700 ml Black

Description

Dispenser system with consumption control for bag-in-box 700ml and 1400ml The robust Turimed dispenser system has been developed for use in many industries and industries.

The system offers significant advantages:

Bag-in-box system
The system is characterized by an easy and maintenance-free replacement of the bag-in-box
Because the pump system is integrated in the bag, failures can be avoided
The bag in the box guarantees, as a closed system, a hygienically flawless, germ-free product during the entire duration of use
Ground : H:280 x W:120 x D:115 mm

Metering button:
The metering button reduces unnecessary pump movements The habit of multiple pumps per application is corrected This can reduce consumption by up to 1/3

Brand

This text is machine translated.

Description

Dispenser system with consumption control for bag-in-box 700ml and 1400ml The robust Turimed dispenser system has been developed for use in many industries and industries.

The system offers significant advantages:

Bag-in-box system
The system is characterized by an easy and maintenance-free replacement of the bag-in-box
Because the pump system is integrated in the bag, failures can be avoided
The bag in the box guarantees, as a closed system, a hygienically flawless, germ-free product during the entire duration of use
Ground : H:280 x W:120 x D:115 mm

Metering button:
The metering button reduces unnecessary pump movements The habit of multiple pumps per application is corrected This can reduce consumption by up to 1/3

Brand

This text is machine translated.

What kind of Soap Dispensers are you looking for?

  • Soap dispenser (white)
  • Tork soap dispenser
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list