• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plustek MobileOffice S410 Plus Document scanner 216 x 914 mm 600 x 600 dpi 6 pages/min USB A (USB 2.0)

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

MobileOffice S410 Plus

  • Versatile - for DIN A4 documents, business cards, plastic cards, receipts
  • Light – weighs only 410 g.
  • Digital - including DocAction & OCR software

Technical specifications

Product type

Document scanner

Scan function

Documents

Optical resolution

600 x 600 dpi

Scanning speed

6 pages/min

Scan area width (min.)

216 mm

Scan area (max.)

910 mm

Paper size (max.)

216 x 914 mm

Sensor type

CIS

Features

USB power supply

Interfaces

USB A (USB 2.0)

Width

295 mm

Height

40.5 mm

Depth

50 mm

Dim

(W x H x D) 295 x 40.5 x 50 mm

Weight

410 g

Factory colour

Grey

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203217 Plustek MobileOffice S410 Plus Document scanner 216 x 914 mm 600 x 600 dpi 6 pages/min USB A (USB 2.0)

Description

In today's agile working environment, flexibility and mobility are more in demand than ever. The right technology partner plays a decisive role in successful work – combining work and travel. Thanks to its compact size and USB power supply, the ultra-portable Plustek MobileOffice scanner S410 Plus is an indispensable tool for digital nomads and travellers who want to work from different locations.

This text is machine translated.

Scope of delivery

  • Includes USB cable

Hints

Scan speed (if stated) refers to A4-sized documents.

What kind of Document Scanner are you looking for?

More interesting products

(*All information is plus legal VAT)