• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plustek OpticFilm 8200i SE Film Scanner

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Plustek OpticFilm 8200i SE film scanner

  • Resolution of 7200 dpi
  • 48-bit colour depth
  • 64-bit hardware and software support
  • High speed USB 2.0
  • SilverFast SE plus 8
  • Multi-exposure for high-quality scanning results
  • iSRD - dust and scratch removal

Technical specifications

Product type

Negative scanner

Sensor type

CCD

Colour depth

48 Bit

Greyscale

16 Bit

Dust and scratch removal

Hardware

Interfaces

USB A (USB 2.0)

Battery compartment or battery pack

No

Width

120 mm

Height

119 mm

Depth

272 mm

Weight

1.8 kg

Dim

(W x H x D) 120 x 119 x 272 mm

Factory colour

Multicolour

Connection

USB2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 374155 Plustek OpticFilm 8200i SE Film Scanner

Description

Plustek OpticFilm 8200i SE - the successor to OpticFilm 7600i SE - is particularly impressive thanks to its hardware improvements and optimised adaptation to SilverFast® 8 software. With a resolution of 7200 dpi, the film and slide scanner is ideal for highly detailed scanning. The built-in infrared channel detects dust and scratches on the surfaces of original slide and negatives. This allows the user to remove damage from the templates without extensive retouching.
OpticFilm 8200i SE and SilverFast software are a perfect hardware and software combination. Image processing is especially easy thanks to the intelligent automatic functions of the SilverFast software, which makes excellent scan results possible. The dynamic range is extended thanks to SilverFast Multi-Exposure®. This eliminates noise and improves visibility of details in dark areas. SilverFast iSRD® uses the device's built-in infrared channel to remove dust and scratches from the template surface. With SilverFast SCC®, colours can be changed at the push of a button.
OpticFilm 8200i SE is bundled with the latest version of Lasersoft Imaging - the professional image processing software SilverFast 8. The WorkflowPilot® guides the user step by step through the scanning process. Thanks to the clear user interface and the real-time preview, corrections and changes can be displayed directly on the screen. SilverFast 8 can multitask and supports 64-bit.

OpticFilm 8200i SE produces scan results which are suitable for Internet publication and for printing. Ideal for home users, amateur photographers through to professional photographers.

Plustek QuickScan
Plustek QuickScan is utility software for scanning 35 mm negative films and slide positives. It is ideal for the digitization of snapshots with just one click. It is easy to use and quick to scan.

NewSoft Presto! PageManager 7.23
Share files by converting them to portable file formats like PDF (portable Document Format), and Presto! Wrapper, an executable file.
Organising files is easy, just like Windows Explorer.
With PageManager document and image viewers, you can view files without having to open other applications.
PageManager shows previews of audio and video files in thumbnail view.
Easily stack related image and document files even if they are different file formats.
Retrieve text from a picture with reliable and accurate text recognition (OCR, Optical Character Recognition).
Easily find backup files and annotations with title, author and memo information.
Add annotations without changing the original file with handy annotation tools, such as text, stamp, highlighter, freehand line, straight line, sticky note and bookmark.
Enhance images with a set of image tools, such as crop, rotate, flip, invert colour, auto-enhancement, brightness and contrast, colour adjustment and removal of noise.

SilverFast SE plus 8
SilverFast is world-class scanning software, with stand-alone SilverFast Launcher and TWAIN plug-in applications. It supports all users with powerful tools for scanning, editing and colour reproductions.

Features

  • Image sensor: CCD
  • Light type: LED
  • Hardware resolution: 7200 dpi
  • Scan modes: Colour: 48-bit input, 24/48-bit output
  • Greyscale: 16-bit input, 8/16-bit output
  • Black/white: 1 bit
  • Dynamic density: 3.6
  • Infrared: built-in
  • Scanning speed: 3600 dpi: approx. 36 seconds (multi-sampling ON)
  • 7200 dpi: Approx. 113 sec. (multi-sampling ON)
  • Scanning area (W x L): 36.8 mm x 25.4 mm (1.45" x 1")
  • Preview: Negative: Approx. 8 sec. (multi-sampling ON)
  • Positive: Approx. 8 sec. (multi-sampling ON)
  • Function keys: IntelliScan, QuickScan
  • Power supply:15 VDC / 1.0 A
  • Connection: USB 2.0
  • SilverFast SE Plus 8 with: WorkflowPilot - wizard tool
  • Intuitive user interface
  • Multi-tasking - while the first scan is being read, the configurations for the second scan can already be defined
  • Multi-exposure - no more image noise and significantly increased detail
  • iSRD - dust and scratch removal
  • Software package: Plustek QuickScan, NewSoft Presto! PageManager 7.23, SilverFast SE Plus 8.

Scope of delivery

  • Scanner
  • Incl. film holder for 4 framed slides
  • Holder for film strips, approx. 6 pictures
  • Transport bag
  • Power supply
  • USB cable
  • Software CD
  • Instructions.

System requirements

  • Windows XP/Vista/7
  • Intel-based Mac OS X 10.5 / 10.6 / 10.7
  • Processor: From 2 GHz
  • Memory: From 2 GB RAM

More interesting products

(*All information is plus legal VAT)