• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PNY Graphics card Nvidia RTX PRO 6000 Blackwell 96 GB GDDR7-VRAM PCIe x16 DisplayPort Vulkan

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PNY Graphics card Nvidia PNY RTX PRO6000 Blackwell 96GB 96 GB GDDR7-VRAM

  • GPU speed GPU speed boost NvidiaRTX PRO 6000 Blackwell
  • Interfaces DisplayPort96 GBGDDR7-VRAM with

Technical specifications

  • Information on the max. DisplayPort resolution 15,360 x 8640 at 60 Hz/DisplayPort 7680 x 4320 at 240 Hz
  • CUDA 11.6, OpenCL 3.0, DirectCompute, DirectX 12, shader model 6.6, API support OpenGL 4.6, volcano 1.3
  • Bandwidth 1792 Gbps
  • Power consumption in operation: 600 watts
  • Required Operating System: Windows 10 64-bit Edition, Windows 11, Red Hat Linux 7.x, SUSE Linux Enterprise Desktop 15.x, Linux Fedora 31, Ubuntu 18.04, FreeBSD 11.x, Solaris
Product type

Graphics card

Graphics card type

Nvidia

GPU brand

NVIDIA

Graphics card type

RTX PRO 6000 Blackwell

Memory interface

512 Bit

96 GB

RAM type

GDDR7-VRAM

Display resolution

15360 x 8640 Pixel

CUDA

Yes

Height

13.7 cm

Depth

30.5 cm

Supported monitors

4

Required power connection

1x 16-pin CEM 5

Interfaces

DisplayPort

Interface type

PCI Express 5.0

Bus system

PCIe x16

No. of DisplayPort

4 x

Features

Vulkan

Christmas lighting features

12.0

OpenGL version

4.6

Weight

3.408

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400694 PNY Graphics card Nvidia RTX PRO 6000 Blackwell 96 GB GDDR7-VRAM PCIe x16 DisplayPort Vulkan

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.