• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PocketBook Charge eBook cover Suitable for: PocketBook InkPad 4, PocketBook InkPad Color 2, PocketBook InkPad Color 3 Su

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

PocketBook charge cover - night blue 7.8"

  • Slimline, elegant design
  • Protects your PocketBook from dirt and scratches
  • All connections remain freely accessible
  • Wireless charging with Qi charger
  • Charging power 5 watt
  • Suitable for PocketBook InkPad 4, InkPad Colour 2, InkPad Colour 3

Technical specifications

Product type

eBook cover

Suitable for

19,8 cm (7,8")

Factory colour

Dark blue

Suitable for

PocketBook InkPad 4

PocketBook InkPad Color 2

PocketBook InkPad Color 3

Suitable for

19,8 cm (7,8")

Suitable for

eBook reader

Product type description

Tasche

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2994993 PocketBook Charge eBook cover Suitable for: PocketBook InkPad 4, PocketBook InkPad Color 2, PocketBook InkPad Color 3 Su

Description

This cover is compatible with the PocketBook InkPad Colour 2 & 3 as well as with the InkPad 4.

With a Qi charger, the PocketBook E-Reader can be charged wirelessly and quickly without being removed from the case – simply by placing it on the charger. The lightweight charging cover is compatible with all Qi wireless chargers manufactured from version 1.2 onwards.

The cover itself is made from durable materials and has a pleasant grip. It reliably protects against mechanical damage such as scratches or similar It connects directly to the back of your E-Reader using a Cover Catch system.

The Charge-Cover supports the Sleep-Cover function of the E-Reader and sees to it that the battery of your device lasts for longer till it needs to be recharged. When the protective cover is closed, the device is automatically placed in sleep mode, when opened the E-Reader is activated.

This text is machine translated.

Scope of delivery

  • PocketBook charge cover

Hints

The terminal shown is for illustration purposes and is not included in the delivery.