
Highlights & Details
PocketBook PocketBook Color Note - Stormy Sea DACH eBook reader
- Display: 26.2 cm (10.3 inch) (1404 x 1872 Pixel)
- CPU: ( ); 4 GB
- Memory size: 32 GB 32 MB built-in ()
- Operation:
Technical specifications
- Built-in illumination
Yes
- Display (cm)
26.2 cm
- Screen size diagonal (inches)
10.3 inch
- Display properties
Multi-touch
- Display resolution
1404 x 1872 Pixel
- CPU
Quad-core (1.5 GHz)
4 GB
- Memory capacity
32 GB
- Storage media
32 MB built-in
- Bluetooth
5.2
- Mobile internet
WiFi
- Interfaces
USB C®
- Factory colour
Black
- Width
173.5 mm
- Height
246 mm
- Depth
6.4 mm
- Weight
390 g
- Operating time (max.)
720 h
- Product type
eBook reader
- Supported text formats
ACSM
CBR
CBZ
CHM
DJVU
DOC
DOCX
EPUB
EPUB (DRM)
FB2
Show more
- Playback of
JPEG
BMP
PNG
M4A
M4B
OGG
OGG.ZIP
MP3
MP3.ZIP
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Battery capacity
4000 mAh
- Rechargeable battery technology
LiPo
- Keyboard layout
Keyboard not included
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3356759 PocketBook PocketBook Color Note - Stormy Sea DACH eBook reader 26.2 cm (10.3 inch) Black
User & Safety Instructions
User & Safety Instructions 3356759 PocketBook PocketBook Color Note - Stormy Sea DACH eBook reader 26.2 cm (10.3 inch) Black
Description
Features
- Display type E Ink Kaleido™ 3 Mobius
- Display resolution 1404 × 1872 (grayscale), 468 x 624 (color) Display size 10.3” (26.12 cm)
- DPI 227 (grayscale), 76 (color)
- Colour depth 16 gray levels, 4096 colors
- Touch-screen capacitive (multi-sensor)
- Digitizer yes (Wacom)
- Lighting Yes (SMARTlight & E Ink ComfortGaze™
- Audio via USB Yes (via 3.5 mm adapter)
- Speaker yes (mono) Microphones yes (mono)
- Operating system Android 12
- Reading function
- Text-to-speech
- Android AOSP TTS
- Online services PocketBook cloud (via the APP PocketBook reader), send notes via email
- Applications browser, Google-service support, PocketBook reader, music player, gallery,
- Pocket calculator, notes, file manager
- E-books borrow and overdrive (apps for download in the Google Playstore
- This text is machine translated.
Scope of delivery
- E-note
- USB-C cable
- Stylus
- Documents
What kind of eReaders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















