• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Theft protection base RL106

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

301 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Theft protection base

  • Can be fitted to a wide range of smartphones, tablets, iPads, laptops and deskops.
  • For the matching RL101 and RL 102 cable locks check out Accessories
  • Material: steel

Technical specifications

Product type

Theft protection base

Type

Laptops, PCs and mobile phones

Dim

(W x H) 50 mm x 7 mm

Weight

30 g

Factory colour

Silver

Compatible with

iMac

iPad 1

iPad 2

iPad 3

iPad 4

iPad Air

iPad Air 2

iPad mini

iPad mini Retina (2013)

iPad mini 3

iPhone 4

iPhone 4S

iPhone 5

iPhone 5S

iPhone 6

iPhone 6 Plus

iPod classic

iPod touch

MacBook 13"

MacBook Air 11"

MacBook Air 13"

MacBook Pro 13"

MacBook Pro 15"

MacBook 12"

Mac mini

Show more
Width

50 mm

Height

7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 879613 Renkforce Theft protection base RL106

Description

Universal steel anchor plate for smartphones, tablets, laptops, Macbooks, iMacs, All-in-Ones, and (mini) PCs

Scope of delivery

  • Universal anchor plate
  • Double-sided adhesive tape.

More interesting products

(*All information is plus legal VAT)