• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop security lock Combination lock 1.83 m Nano Combination Lock

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP Nano Combo Theft Protection

  • Comfortable securityAll around pleasant design

Technical specifications

Product type

Laptop security lock

Shutter type

Combination lock

Length

1.83 m

Dim

(L x W x H) 1.83 m x 100 mm x 50 mm

Weight

160 g

Factory colour

Black

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616733 HP Laptop security lock Combination lock 1.83 m Nano Combination Lock

Description

Keep your laptop locked and secure with the HP Combo Nano Theft Protection, which works with all HP notebooks with a nano-lock slot. Loop-and-Lock with a unique pre-set combination for keyless, worry-free security at almost any place.Comfortable securityPlace the 1.83 m long vinyl-coated cable made of galvanized steel around any safe object, attach it to your notebook and connect it with the keyless push-button mechanism and your four-digit preset number combinationAll around pleasant designThe cable head rotates 360 degrees to allow you to position the cable as needed before locking it, and the ultra-flat design fits perfectly into your laptop. All cables and lines can be attached without any problem with the included clamp.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)