• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop security lock Combination lock 1800 mm Slim N17

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

284 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kensington slim N17 laptop combination lock for wedge-shaped security slots

  • The lock possesses a serial number and a pre-set, 4-digit numerical code for immediate use.The strong closing head was tested and tested by independent bodies according to industry leading standards for torque and tensile force, protection against foreign objects, life cycle, corrosion and other environmental conditions.The sideways "hooks" in the unique locking system grips at the inner side of the Wedge-security slot and provides a strong connection between device frame and lock and thus ensures good theft protection.The carbon steel cable is cut proof. The plastic casing protects writing tables and working tables as well as other immovable objects, to which the lock is attached.The lock can be fitted with a more user-friendly slider for quick and easy attachment in the device with one hand.The easily adjustable, 4-digit combination lock offers 10,000 possible combinations which the user can define.

Technical specifications

Product type

Laptop security lock

Shutter type

Combination lock

Length

1800 mm

Dim

(L x W x H) 1800 x 150 x 50 mm

Weight

226 g

Factory colour

Black

Silver

Width

150 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827280 Kensington Laptop security lock Combination lock 1800 mm Slim N17

Description

The improved Slim N17 combination lock with serial number for Wedge-Shaped security slots in the pack of 25 pieces offers more security in a smaller format. It is the strongest, keyless backup solution for laptops and tablets with a wedge-shaped security slot. The product has been tested and tested by independent bodies according to industry leading standards for torque and traction, protection against foreign objects, life cycle, corrosion and other environmental conditions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)