• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PocketBook Shell eBook cover Suitable for: Pocketbook Era

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

pocketbook Shell - Brown

  • Slimline, elegant designProtects your pocketbook from dirt and scratchesAll connections are freely accessibleIntegrated hard shell for even more safetySuitable for pocketbook era

Technical specifications

Product type

eBook cover

Factory colour

Brown

Suitable for

Pocketbook Era

Suitable for

eBook reader

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615473 PocketBook Shell eBook cover Suitable for: Pocketbook Era

Description

The stylish pocketbook shell cover is like made to protect your pocketbook Era. The E-Reader is fixed firmly in a shock-proof hard shell. The front panel protects the screen. In this way, the shell covers reliably protect the back as well as the side edges and the screen of the E-Reader. Built-in magnets prevent the protective cover from opening unintentionally. The pocketbook shell covers are made of high-quality, durable and comfortable-grip material. The protective cover supports the sleep cover function and thus helps to protect the battery charging. When the protective cover is closed, the device is automatically put into sleep mode. When the cover is opened again, the E-Reader is activated immediately.

This text is machine translated.

Scope of delivery

  • pocketbook Shell Cover