• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PocketBook Shell eBook cover Suitable for: Pocketbook Suitable for display sizes of: 15,2 cm (6")

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

PocketBook shell cover – black 6"

  • Slimline, elegant design
  • Protects your PocketBook from dirt and scratches
  • All connections remain freely accessible
  • Integrated hard shell for more safety
  • Suitable for PocketBook Verse & Verse Pro

Technical specifications

Product type

eBook cover

Suitable for

15,2 cm (6")

Weight

0.109

Factory colour

Black

Suitable for

Pocketbook

Suitable for

15,2 cm (6")

Width

170 mm

Height

117 mm

Suitable for

eBook reader

Product type description

Tasche

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986641 PocketBook Shell eBook cover Suitable for: Pocketbook Suitable for display sizes of: 15,2 cm (6")

Description

The E-Reader is fixed firmly in an impact resistant hard shell. The front side provides the protection of the screen. In this way the Shell Cover reliably protects the back as well as the side edges and the screen of the E-Reader. Integrated magnets prevent the protective cover from opening unintentionally. The protective cover supports the sleep-cover function of the mentioned PocketBook devices and helps in this way to protect the battery charging. When the protective cover is closed, the device is set to sleep mode automatically. When you reopen the cover, the E-Reader is immediately activated.

This text is machine translated.

Scope of delivery

  • PocketBook shell cover

Hints

The e-book reader shown is not included in the delivery.