
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Highlights & Details
polar Ignite 2 GPS-Fitness clock Black & Pearl-Mut S
- Personalized daily training instructions with FitSpark™
- 24-hour activity measurement: Steps, calories, activity time
- Automatic sleep and recovery tracking with Nightly recharge
- Beautifully simple design: One button and touch screen
- Optical wrist pulse measurement with polar Precision Prime™
- Adjustable color variations of the display, compatible with many wristbands
- polar Flow app – more than one watch: Understand your data, see your progress
- Over 130 sports: Choose your favorite sport
- Weekly Summary: Record your weekly progress
- Energy sources: Determine your calorie consumption, broken down into carbohydrates, proteins and fats
- Running Program: Create your personal and adaptive training plan
- Inspired Attemination Serene: Breathing exercises to re-center body, mind and soul
- Pulse sensor mode: Capture your pulse in real time and display it in apps, on Bluetooth-compatible fitness equipment or polar club
- Long battery life: Up to 20 hours in training mode / up to 5 days in clock mode with pulse measurement around the clock
- smart Notifications, music control and weather forecast
- Integrated GPS: GPS, GLONASS, Galileo and QZSS with assisted GPS for fast positioning
Technical specifications
- Type
Ignite 2
- Product type
Heart rate monitor watch with built-in sensor
- Functions
Call & message notification
Distance
Pace
GPS
Burned calories
Heart rate
Sleep time
Sleep pattern analysis
Swim style recognition
Stopwatch
Show more
- Housing size
30 mm
- Case colour
Black
- Colour (watch strap)
Black
- Size
S/L
- Watch strap length (min.)
13 cm
- Watch strap length (max.)
21 cm
- Battery capacity
165 mAh
- Rechargeable battery technology
LiPo
- Display resolution
240 x 204 Pixel
- Water resistance
Suitable for swimming
- Pulse functions
Wrist
- Weight
35 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2490725 Polar IGNITE 2 Heart rate monitor watch with built-in sensor S/L Black
Description
polar Ignite 2 is the stylish GPS fitness watch you were looking for. It is very user-friendly and can also be personalized by different wristbands and display designs. Accurate, easy-to-interpret data about your heart rate, sleep, and recovery will help you achieve well-being and balance. Our FitSpark feature provides you with customized training suggestions that take into account your daily form and your training history. Along with the additional functions like music controls, weather forecast and smart notifications you have everything you need to come back was strengthened.
This text is machine translated.
This text is machine translated.
Features
- Color touch display (IPS TFT) with gesture activation and ambient light sensor (AS)
- Always-on display can be selected in training mode
- Resolution 240x204
- Dragontrail glass lens
- Lithium polymer battery, 165 mAh.
Scope of delivery
- polar Ignite 2 GPS fitness watch
- Bracelets (one size, S: Roségold & pink. Two strap sizes are included, S-L: Gold & Champagne, Sturmblau, Black & Pearl)
- Charging cable
- polar Ignite 2 Instructions for Use
- Information Notice.
Hints
Waterproof up to 30 m (ISO 22810, suitable for swimming); compatible with polar BLE heart rate sensors; connectivity: Bluetooth Low Energy (BLE)
What kind of Wearables are you looking for?
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch 12
- Apple Watch SE 3
- Apple Watch Ultra 3
- Apple Watch Ultra 4
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches





























































