• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polar Ignite 3 Titanium Leather Sports watch M/L Brown

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polar Ignite 3 Titanium - Fitness watch

  • NEW: Measuring skin temperature
  • NEW: Recovery optimization
  • SleepWise™
  • SleepGate
  • Training languages via Polar flow
  • Fitness test
  • Walking and running test
  • Music synchronisation
  • FitSpark™ Daily Personal Training Guide
  • Energy sources
  • Serene™ Breathing Exercise
  • Nightly Charge™ Recovery Analysis
  • Customizable widgets
  • Polar precision prime sensor fusion technology: Optical pulse measurement on the wrist (EAR)
  • Pulse sensor mode
  • NEW: Titanium socket
  • Hi-Res AMOLED display
  • Widgets for quick access
  • Dual band GPS
  • High speed CPU
  • Curved display
  • Always-on mode with power-saving settings
  • Ultra long battery life: Up to 30 hours Training time (with GPS and EAR), up to 100 hours in the power-saving mode
  • Light weight: 36 grams with bracelet, 21 grams without bracelet
  • Gorilla Glass 3.0 Touch screen
  • Changeable 20 mm - wristbands

Technical specifications

Type

Ignite 3

Product type

Sports watch

Functions

GPS

Stopwatch

Pace

Lap/pace

Vibration

Alarm clock

Time/date

Heart rate

Sleep time

Sleep pattern analysis

Session time

Training zones

Swim style recognition

Steps

Show more
Memory capacity

5 MB

Factory colour

Brown

Housing size

43 mm

Case colour

Brown

Enclosure material

Titanium

Colour (watch strap)

Brown

Material (watch strap)

Leather

Size

M/L

Watch strap length (min.)

1.45 cm

Watch strap length (max.)

2.1 cm

Material (glass)

Gorilla Glass

Battery capacity

215 mAh

Rechargeable battery technology

LiPo

Display resolution

416 x 416 Pixel

Water resistance

3 ATM

Supported mobile OS

Windows®

Mac OS®

Apple iOS®

Android™

Pulse functions

Wrist

Weight

21 g

Battery / technology

Lithium polymer (LiPo)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024470 Polar Ignite 3 Titanium Leather Sports watch M/L Brown

Description

Polar Ignite 3 Titanium - Find your rhythm
The light-weight and sturdy fitness watch Polar Ignite 3 Titanium helps you to live with more energy. It captures
Your sleep, your activity and your heart rate to give you individual tips and feedback, which will affect your body
And your way of life.
Sleep tracking features and insights into your daily energy level help you make the most of your day
And perfect your evening routine. Suggestions for training courses and language skills tailored to your needs in real time
Support you in your sporting activities. Smart notifications keep you connected at all times. Capture all yours
Activities, monitor your sleep and see the data that is most important to you on a bright, high-resolution display
With touch-screen. You can also customize the widgets according to your needs.

This text is machine translated.

Features

  • Training Load Pro
  • Track Back
  • 24/7 intelligent pulse measuring & activity tracking
  • Running Index: Calculation of VO2max while running
  • FuelWise™ Smarter Energy Assistant
  • Sleep Plus Stages™ Sleep Tracking (REM, Low and Low Sleep)
  • Manual rounds
  • Running programs inclusive Training plan
  • Swimming metrics
  • Smart calories
  • Over 150 sports
  • GPS, GLONASS, Galileo and Beidou with Assisted GPS for fast positioning.
  • Altitude measurement via GPS
  • Waterproof (WR 30)
  • Smart notifications
  • Non-interference mode
  • Haptic alarm with snooze function
  • Stopwatch, interval timer and countdown timer

Scope of delivery

  • Polar ignite. 3 titanium boxes
  • Armband (leather strap M/L and silicone strap S-L )
  • Specific USB cable for charging and syncing
  • User manual

System requirements

  • Windows 10, Windows 11, MacOS 10.13 High Sierra or higher,
    IOS 14 or later mobile devices, Android mobile devices with Bluetooth 4.0 feature and Android 7 or later, HUAWEI mobile devices with HUAWEI AppGallery and HUAWEI mobile services

More interesting products

(*All information is plus legal VAT)