• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polar LOOP GEN2 Fitness tracker S/L Black Heart rate zones, Sleep pattern analysis

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polar 920115931 Activity Tracker No Activity tracker wristband black

  • Activity tracker wristband rectangular black
  • Heart Rate Monitor Calories Burned Distance Pedometers Hours Sleep Quality Tracking Exercise
  • Location position
  • Lithium polymer (LiPo) 170 mAh battery life-span: 8 day(s)

Technical specifications

  • Form factor: Rectangle
  • USB-plug USB type-C
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
Product type

Fitness tracker

Functions

Heart rate zones

Sleep pattern analysis

Factory colour

Black

Housing size

42 mm

Colour (watch strap)

Black

Material (watch strap)

Fabric

Size

S/L

Battery capacity

170 mAh

Weight

29 g

Bluetooth

Yes

Width

27 mm

Screen size diagonal (inches)

0 inch

Built-in GPS

No

Touchscreen (display)

No

Material (details)

Stainless steel

UKCA

not relevant

Operating temperature (T-T)

-20 - 50 °C

Pedometer

yes

Battery life

8 Tag(e)

Removable strap

yes

Position location

yes

Calories burned

yes

Distance travelled

yes

Quality of sleep

yes

Workout tracking

yes

Hours slept

yes

Thickness

9 mm

Bluetooth Low Energy (BLE)

yes

Rechargeable battery

yes

Heart rate monitor

yes

Adjustable

yes

Accelerometer

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778896 Polar LOOP GEN2 Fitness tracker S/L Black Heart rate zones, Sleep pattern analysis

Description

The Polar loop is a fitness armband with no display and no subscription It helps you to sleep better, to recover smarter and to stay active – without distractions.   Designed for round-the-clock use, the loop makes it easy to track your sleep, heart rate and movements. You get the data that's important to you to improve your wellbeing, fitness and daily performance - without display and hidden costs.

This text is machine translated.

Scope of delivery

  • Device with two wristband sizes: S/M & M/L
  • USB-C charging cable
  • Quick guide
  • Important information

System requirements

  • Polar flow APP

More interesting products

(*All information is plus legal VAT)