• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polar Loop GEN2 Fitness tracker S/M Black, Cherry

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polar loop magnetic silicon black/red

  • Without display
  • No subscription required
  • Ultra-light design – only 29 g.
  • Long battery life – up to 8 days
  • Optical pulse measurement with Polar PRECISION™
  • 24/7 Activity tracking
  • Individual activity targets for the day
  • Sleep and rest measurement
  • Forecast of energy level over the day
  • Automatic training detection
  • Bluetooth 5.1 – compatible with smartphones and other devices
  • Waterproof up to a depth of 30 m.
  • Automatic synchronization with the free Polar Flow APP
  • Individually adaptable – strap and lock can be changed
  • USB-C charging
  • 16 MB memory – up to 4 weeks of data can be stored offline
  • Lightweight. Only 29 grams – so comfortable that you want to wear it day and night.

Technical specifications

Product type

Fitness tracker

Functions

GPS

Memory capacity

16 MB

Factory colour

Black

Cherry

Material (watch strap)

Silicone

Size

S/M

Weight

29 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863846 Polar Loop GEN2 Fitness tracker S/M Black, Cherry

Description

The Polar loop is a fitness armband with no display and no subscription It helps you to sleep better, to recover smarter and to stay active – without distractions.   Designed for round-the-clock use, the loop makes it easy to track your sleep, heart rate and movements. You get the data that's important to you to improve your wellbeing, fitness and daily performance - without display and hidden costs.

This text is machine translated.

Features

  • 64 MHz CPU speed
  • 16 MB memory
  • Saves data for up to 4 weeks
  • Water-resistant up to 30 m.
  • Bluetooth 5.1
  • Connect Polar loop to your smartphone or other Bluetooth-enabled devices such as fitness equipment.

Scope of delivery

  • Device with two wristband sizes: S/M & M/L
  • USB-C charging cable
  • Quick guide
  • Important information

System requirements

  • Polar flow APP